
CD4511BD/3 | |
|---|---|
DigiKey Part Number | 2156-CD4511BD/3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4511BD/3 |
Description | BCD-TO-7 SEGMENT LATCH |
Customer Reference | |
Detailed Description | LED Driver 16-CDIP |
Datasheet | Datasheet |
Category | Current - Supply 40 nA |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Display Type LED | Package / Case 16-CDIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 16-CDIP |
Interface BCD | Base Product Number |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,96486 € | 257,70 € |
| Unit Price without VAT: | 6,96486 € |
|---|---|
| Unit Price with VAT: | 8,28818 € |

