
CD4510BE | |
|---|---|
DigiKey Part Number | 296-2167-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4510BE |
Description | IC BCD COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4510BE Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 11 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type BCD Counter | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69080 € | 17,27 € |
| 100 | 0,61120 € | 61,12 € |
| 250 | 0,57320 € | 143,30 € |
| 500 | 0,55028 € | 275,14 € |
| 1.000 | 0,53143 € | 531,43 € |
| 2.500 | 0,51152 € | 1.278,80 € |
| 5.000 | 0,49953 € | 2.497,65 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



