
CD4503BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4503BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4503BK3 |
Description | IC BUFF 3V/18V 16-CFP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element Output 16-CFP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 16.1mA |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-CFlatPack |
Number of Elements 1 | Supplier Device Package 16-CFP |
Number of Bits per Element 6 | Base Product Number |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,76833 € | 261,22 € |
| Unit Price without VAT: | 21,76833 € |
|---|---|
| Unit Price with VAT: | 25,90431 € |

