
CD4503BF | |
|---|---|
DigiKey Part Number | 2156-CD4503BF-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4503BF |
Description | IC BUFF 3V/18V 16-CDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 Bit per Element 3-State Output 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4503BF Models |
Category | Current - Output High, Low 14.1mA, 23mA |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-CDIP |
Number of Bits per Element 2, 4 | Base Product Number |
Output Type 3-State |
| Bulk: | 3783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,17000 € | 255,06 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

