Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4503BE

DigiKey Part Number
2156-CD4503BE-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4503BE
Description
IC BUFFER NON-INVERT 18V 16-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
14.1mA, 23mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.009
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1009
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3260,79175 €258,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79175 €
Unit Price with VAT:0,94218 €