
CD4503BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4503BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4503BD3 |
Description | IC BUFF NON-INVERT 18V 16-CERDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element Output 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 6.8mA, 16.1mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |
| Bulk: | 545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,67821 € | 260,45 € |
| Unit Price without VAT: | 6,67821 € |
|---|---|
| Unit Price with VAT: | 7,94707 € |

