
CD4502BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4502BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4502BK3 |
Description | IC BUFFER INVERTING 18V 16-CFP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6.8mA, 40.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,86750 € | 262,41 € |
| Unit Price without VAT: | 21,86750 € |
|---|---|
| Unit Price with VAT: | 26,02233 € |

