
CD4099BK | |
|---|---|
DigiKey Part Number | 2156-CD4099BK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4099BK |
Description | IC D-TYPE ADDR 1:8 16-CFP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-CFP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 50ns |
Packaging Bulk | Current - Output High, Low 6.8mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type D-Type, Addressable | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 16-CFlatPack |
Output Type Standard | Supplier Device Package |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Bulk: | 73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,93583 € | 263,23 € |
| Unit Price without VAT: | 21,93583 € |
|---|---|
| Unit Price with VAT: | 26,10364 € |

