
CD4098BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4098BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4098BK3 |
Description | IC MMV 2-CIR 200-NS 16-CFP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 200 ns 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 200 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |
| Bulk: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,15167 € | 265,82 € |
| Unit Price without VAT: | 22,15167 € |
|---|---|
| Unit Price with VAT: | 26,36049 € |

