
CD4093BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4093BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4093BK3 |
Description | IC GATE NAND 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Input Logic Level - Low | 2.8V ~ 9.6V | |
Input Logic Level - High | 3.6V ~ 12.7V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,36833 € | 256,42 € |
| Unit Price without VAT: | 21,36833 € |
|---|---|
| Unit Price with VAT: | 25,42831 € |

