
CD4093BK | |
|---|---|
DigiKey Part Number | 2156-CD4093BK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4093BK |
Description | IC GATE NAND 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-CFP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 2.8V ~ 9.6V |
Packaging Bulk | Input Logic Level - High 3.6V ~ 12.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 130ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-CFP |
Features Schmitt Trigger | Package / Case 14-CFlatPack |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Bulk: | 77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,27167 € | 255,26 € |
| Unit Price without VAT: | 21,27167 € |
|---|---|
| Unit Price with VAT: | 25,31329 € |

