
CD4093BD | |
|---|---|
DigiKey Part Number | 2156-CD4093BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4093BD |
Description | IC GATE NAND 4CH 2-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 2.8V ~ 9.6V |
Packaging Bulk | Input Logic Level - High 3.6V ~ 12.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 130ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-CDIP |
Features Schmitt Trigger | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Bulk: | 1078 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,86604 € | 257,90 € |
| Unit Price without VAT: | 4,86604 € |
|---|---|
| Unit Price with VAT: | 5,79059 € |


