Binary Rate Multiplier IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4089BE

DigiKey Part Number
2156-CD4089BE-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4089BE
Description
IC BINARY RATE MUX 4BIT 16-PDIP
Customer Reference
Detailed Description
Binary Rate Multiplier IC 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
Harris Corporation
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
16-DIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
16-PDIP
Logic Type
Binary Rate Multiplier
Base Product Number
Supply Voltage
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.024
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:3024
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2650,96038 €254,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96038 €
Unit Price with VAT:1,14285 €