
CD4086BFX | |
|---|---|
DigiKey Part Number | 2156-CD4086BFX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4086BFX |
Description | IC AND/OR/INVERT GATE 14-CDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 8 Input (2, 2, 2, 2) Input 14-CDIP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Harris Corporation | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Bulk | Voltage - Supply 3V ~ 18V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type AND/OR/INVERT Gate | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Inputs 8 Input (2, 2, 2, 2) | Supplier Device Package 14-CDIP |
Schmitt Trigger Input No | Base Product Number |
| Bulk: | 869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55060 € | 257,40 € |
| Unit Price without VAT: | 1,55060 € |
|---|---|
| Unit Price with VAT: | 1,84521 € |

