
CD4078BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4078BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4078BD3 |
Description | IC NOR/OR GATE 1-CIR 14-CDIP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-CDIP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Harris Corporation | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Bulk | Voltage - Supply 3V ~ 18V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type NOR/OR Gate | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Inputs 8 | Supplier Device Package 14-CDIP |
Schmitt Trigger Input No | Base Product Number |
| Bulk: | 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,31146 € | 254,95 € |
| Unit Price without VAT: | 5,31146 € |
|---|---|
| Unit Price with VAT: | 6,32064 € |

