
CD4078BD | |
|---|---|
DigiKey Part Number | 2156-CD4078BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4078BD |
Description | IC NOR/OR GATE 1-CIR 14-CDIP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 8 Input 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Bulk: | 496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,96220 € | 259,01 € |
| Unit Price without VAT: | 1,96220 € |
|---|---|
| Unit Price with VAT: | 2,33502 € |

