
CD4076BFX | |
|---|---|
DigiKey Part Number | 2156-CD4076BFX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4076BFX |
Description | IC REG D TY TRI-STAT 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Register, D-Type | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 16-CDIP |
Number of Elements 1 | Base Product Number |
| Bulk: | 1592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

