
CD4076BE | |
|---|---|
DigiKey Part Number | 2156-CD4076BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4076BE |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 180ns @ 15V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 16 MHz | Base Product Number |
| Tube: | 58476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | 0,55242 € | 255,22 € |
| Unit Price without VAT: | 0,55242 € |
|---|---|
| Unit Price with VAT: | 0,65738 € |

