
CD4075BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4075BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4075BD3 |
Description | IC GATE OR 3CH 3-INP 14CDIP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Packaging Bulk | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 3 | Mounting Type Through Hole |
Number of Inputs 3 | Supplier Device Package 14-CDIP |
Voltage - Supply 3V ~ 18V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 5 µA | Base Product Number |
| Bulk: | 126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,31146 € | 254,95 € |
| Unit Price without VAT: | 5,31146 € |
|---|---|
| Unit Price with VAT: | 6,32064 € |

