
CD4075BD | |
|---|---|
DigiKey Part Number | 2156-CD4075BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4075BD |
Description | IC GATE OR 3CH 3-INP 14CDIP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 5 µA | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,92439 € | 259,01 € |
| Unit Price without VAT: | 3,92439 € |
|---|---|
| Unit Price with VAT: | 4,67002 € |

