
CD4072BF/3 | |
|---|---|
DigiKey Part Number | 2156-CD4072BF/3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4072BF/3 |
Description | IC GATE OR 2CH 4-INP 14CERDIP |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-CERDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Packaging Bulk | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Inputs 4 | Supplier Device Package 14-CERDIP |
Voltage - Supply 3V ~ 18V | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Quiescent (Max) 5 µA | Base Product Number |
| Bulk: | 895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,86131 € | 255,00 € |
| Unit Price without VAT: | 1,86131 € |
|---|---|
| Unit Price with VAT: | 2,21496 € |

