
CD4072BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4072BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4072BD3 |
Description | OR LOGIC GATES |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Packaging Bulk | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Inputs 4 | Supplier Device Package 14-CDIP |
Voltage - Supply 3V ~ 18V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 5 µA | Base Product Number |

