
CD4071BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4071BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4071BK3 |
Description | IC GATE OR 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 5 µA | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,34250 € | 256,11 € |
| Unit Price without VAT: | 21,34250 € |
|---|---|
| Unit Price with VAT: | 25,39758 € |

