
CD4069UBK | |
|---|---|
DigiKey Part Number | 2156-CD4069UBK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4069UBK |
Description | IC INVERTER 6CH 1-INP 14CFP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-CFP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Packaging Bulk | Input Logic Level - High 4V ~ 12.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-CFP |
Voltage - Supply 3V ~ 18V | Package / Case 14-CFlatPack |
Current - Quiescent (Max) 5 µA | Base Product Number |
| Bulk: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,08333 € | 253,00 € |
| Unit Price without VAT: | 21,08333 € |
|---|---|
| Unit Price with VAT: | 25,08916 € |

