
CD4069UBF/3 | |
|---|---|
DigiKey Part Number | 2156-CD4069UBF/3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4069UBF/3 |
Description | IC GATE HEX INVERT 1-INP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-CDIP |
Number of Inputs 6 | Package / Case 14-CDIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 5 µA |
| Bulk: | 453 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,38395 € | 257,18 € |
| Unit Price without VAT: | 3,38395 € |
|---|---|
| Unit Price with VAT: | 4,02690 € |

