
CD4068BE | |
|---|---|
DigiKey Part Number | 2156-CD4068BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4068BE |
Description | IC NAND/AND GATE 1-CIR 14PDIP |
Customer Reference | |
Detailed Description | NAND/AND Gate Configurable 1 Circuit 8 Input 14-PDIP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Harris Corporation | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type NAND/AND Gate | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 14-PDIP |
Number of Inputs 8 | Base Product Number |
Schmitt Trigger Input No |
| Tube: | 66009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 426 | 0,59969 € | 255,47 € |
| Unit Price without VAT: | 0,59969 € |
|---|---|
| Unit Price with VAT: | 0,71363 € |


