
CD4066BK | |
|---|---|
DigiKey Part Number | 2156-CD4066BK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4066BK |
Description | IC QUAD BILATERAL SWITCH 14CFP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 40MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP | |
Base Product Number |
| Bulk: | 1101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,43286 € | 241,03 € |
| Unit Price without VAT: | 34,43286 € |
|---|---|
| Unit Price with VAT: | 40,97510 € |

