
CD4063BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4063BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4063BD3 |
Description | IC MAG COMPARATOR 4BIT 16-CERDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Harris Corporation | Current - Output High, Low 3.4mA, 3.4mA |
Packaging Bulk | Current - Quiescent (Iq) 100 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Bits 4 | Supplier Device Package 16-CERDIP |
Output Active High | Mounting Type Through Hole |
Output Function A<B, A=B, A>B | Base Product Number |
| Bulk: | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,00036 € | 252,01 € |
| Unit Price without VAT: | 9,00036 € |
|---|---|
| Unit Price with VAT: | 10,71043 € |

