
CD4060BMW-MIL | |
|---|---|
DigiKey Part Number | 2156-CD4060BMW-MIL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CD4060BMW-MIL |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Synchronous | |
Timing | - | |
Count Rate | 10 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,23927 € | 255,81 € |
| Unit Price without VAT: | 6,23927 € |
|---|---|
| Unit Price with VAT: | 7,42473 € |

