
CD4054BPW | |
|---|---|
DigiKey Part Number | CD4054BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4054BPW |
Description | IC DRVR 4 SEGMENT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4054BPW Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Display Type LCD | Supplier Device Package 16-TSSOP |
Configuration 4 Segment | Base Product Number |
Current - Supply 40 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44200 € | 4,42 € |
| 90 | 0,35056 € | 31,55 € |
| 180 | 0,33161 € | 59,69 € |
| 270 | 0,32215 € | 86,98 € |
| 540 | 0,30824 € | 166,45 € |
| 1.080 | 0,29682 € | 320,57 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

