
CD4054BF | |
|---|---|
DigiKey Part Number | 2156-CD4054BF-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4054BF |
Description | LIQUID-CRYSTAL DISPLAY DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 16-CDIP |
Datasheet | Datasheet |
Category | Current - Supply 80 nA |
Manufacturer Harris Corporation | Voltage - Supply 20V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Display Type LCD | Package / Case 16-CDIP (0.300", 7.62mm) |
Configuration 4 Segment | Supplier Device Package 16-CDIP |
Interface BCD | Base Product Number |
| Bulk: | 2510 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |

