2 Circuit IC Switch 4:1 240Ohm 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BMW/883

DigiKey Part Number
2156-CD4052BMW/883-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
CD4052BMW/883
Description
IC SW SP4T-NCX2 240OHM 14CDIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SP4T - NC
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm (Typ)
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
160ns, 240ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA (Max)
Crosstalk
-40dB @ 3MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:176
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
367,12583 €256,53 €
Unit Price without VAT:7,12583 €
Unit Price with VAT:8,47974 €