
CD4052BCSJX | |
|---|---|
DigiKey Part Number | 2156-CD4052BCSJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CD4052BCSJX |
Description | IC SWITCH SP4T X 2 240OHM 16SOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 15V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 7.5V | |
Switch Time (Ton, Toff) (Max) | 320ns, 150ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -40dB @ 3MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP |
| Bulk: | 53116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39587 € | 256,92 € |
| Unit Price without VAT: | 0,39587 € |
|---|---|
| Unit Price with VAT: | 0,47109 € |

