
CD4051BF | |
|---|---|
DigiKey Part Number | 2156-CD4051BF-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4051BF |
Description | IC MUX 8:1 240OHM 16CDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 3MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 19364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,54733 € | 263,21 € |
| Unit Price without VAT: | 17,54733 € |
|---|---|
| Unit Price with VAT: | 20,88132 € |

