
CD4050BPW | |
|---|---|
DigiKey Part Number | 296-47694-ND |
Manufacturer | |
Manufacturer Product Number | CD4050BPW |
Description | IC BUFF 3V/18V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BPW Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 48mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4050BPWR | Texas Instruments | 7.987 | 296-31504-1-ND | 0,56000 € | Direct |
| MC14050BDTR2G | onsemi | 1.557 | MC14050BDTR2GOSCT-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62200 € | 6,22 € |
| 90 | 0,49856 € | 44,87 € |
| 180 | 0,47311 € | 85,16 € |
| 270 | 0,46030 € | 124,28 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

