
CD4050BE | |
|---|---|
DigiKey Part Number | 2156-CD4050BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4050BE |
Description | IC BUFFER NON-INVERT 18V 16-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 7950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,40448 € | 258,87 € |
| Unit Price without VAT: | 0,40448 € |
|---|---|
| Unit Price with VAT: | 0,48133 € |


