
CD4050BCSJ | |
|---|---|
DigiKey Part Number | 2156-CD4050BCSJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CD4050BCSJ |
Description | IC BUFFER NON-INVERT 15V 16-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 12mA, 40mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 0,91223 € | 257,25 € |
| Unit Price without VAT: | 0,91223 € |
|---|---|
| Unit Price with VAT: | 1,08555 € |

