
CD4049UBK | |
|---|---|
DigiKey Part Number | 2156-CD4049UBK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4049UBK |
Description | IC BUFFER INVERT 18V 16CFP |
Customer Reference | |
Detailed Description | IC Channel 16-CFP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 16-CFP |
Packaging Bulk | Package / Case 16-CFlatPack |
Part Status Active | Base Product Number |
| Bulk: | 1153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,40167 € | 254,41 € |
| Unit Price without VAT: | 42,40167 € |
|---|---|
| Unit Price with VAT: | 50,45799 € |

