Multifunction Expandable Configurable 1 Circuit 8 Input 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4048BM

DigiKey Part Number
296-32891-5-ND
Manufacturer
Manufacturer Product Number
CD4048BM
Description
IC MF EXP 1-CIR 8-IN 16SOIC
Customer Reference
Detailed Description
Multifunction Expandable Configurable 1 Circuit 8 Input 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4048BM Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Multifunction Expandable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
16-SOIC
Number of Inputs
8
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4048BM96Texas Instruments1.809296-31501-1-ND0,63000 €MFR Recommended
In-Stock: 1.140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77600 €7,76 €
400,67175 €26,87 €
1200,61350 €73,62 €
2800,57929 €162,20 €
5200,55898 €290,67 €
1.0000,54103 €541,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €

Other Suppliers on DigiKey

1.760In Stock
Ships from Rochester Electronics, LLC