
CD4048BE | |
|---|---|
DigiKey Part Number | 2156-CD4048BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4048BE |
Description | IC MF EXP 1-CIR 8-IN 16-PDIP |
Customer Reference | |
Detailed Description | Multifunction Expandable Configurable 1 Circuit 8 Input 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Multifunction Expandable | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 106579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 0,84340 € | 258,08 € |
| Unit Price without VAT: | 0,84340 € |
|---|---|
| Unit Price with VAT: | 1,00365 € |

