
CD4048AD3 | |
|---|---|
DigiKey Part Number | 2156-CD4048AD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4048AD3 |
Description | EXPANDABLE 8-INPUT GATE |
Customer Reference | |
Detailed Description | Configurable Circuit Input 16-CERDIP |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Harris Corporation | Package / Case 16-CDIP (0.300", 7.62mm) |
Series | Supplier Device Package 16-CERDIP |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,20980 € | 255,28 € |
| Unit Price without VAT: | 5,20980 € |
|---|---|
| Unit Price with VAT: | 6,19966 € |

