
CD4047AK | |
|---|---|
DigiKey Part Number | 2156-CD4047AK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4047AK |
Description | IC AMV 1-CIR 100-NS 14-CFP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 100 ns | |
Current - Output High, Low | - | |
Voltage - Supply | 3 V ~ 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP |
| Bulk: | 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,19472 € | 259,01 € |
| Unit Price without VAT: | 7,19472 € |
|---|---|
| Unit Price with VAT: | 8,56172 € |

