
CD4046AF/3 | |
|---|---|
DigiKey Part Number | 2156-CD4046AF/3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4046AF/3 |
Description | IC PHASE LOCK LOOP 16CDIP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.5MHz 1 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Harris Corporation | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 1.5MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 12V |
Type Phase Lock Loop (PLL) | Operating Temperature -55°C ~ 125°C (TA) |
PLL Yes | Mounting Type Through Hole |
Input CMOS | Package / Case 16-CDIP (0.300", 7.62mm) |
Output CMOS | Supplier Device Package 16-CDIP |
Number of Circuits 1 |
| Bulk: | 1277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,36450 € | 257,73 € |
| Unit Price without VAT: | 2,36450 € |
|---|---|
| Unit Price with VAT: | 2,81376 € |

