
CD4044BK | |
|---|---|
DigiKey Part Number | 2156-CD4044BK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4044BK |
Description | CMOS QUAD NAND R/S LATCH |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-CFP |
Datasheet | Datasheet |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 50ns |
Packaging Bulk | Current - Output High, Low 6.8mA, 6.8mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type S-R Latch | Mounting Type Surface Mount |
Circuit 1:1 | Package / Case 16-CFlatPack |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Bulk: | 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,42583 € | 257,11 € |
| Unit Price without VAT: | 21,42583 € |
|---|---|
| Unit Price with VAT: | 25,49674 € |

