S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4044BCM

DigiKey Part Number
2156-CD4044BCM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
CD4044BCM
Description
R-S LATCH, LOW LEVEL TRIGGERED
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
60ns
Packaging
Bulk
Current - Output High, Low
6mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
S-R Latch
Mounting Type
Through Hole
Circuit
1:1
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.014
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4014
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1242,04823 €253,98 €
Unit Price without VAT:2,04823 €
Unit Price with VAT:2,43739 €