
CD4041UBK3 | |
|---|---|
DigiKey Part Number | 2156-CD4041UBK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4041UBK3 |
Description | IC BUFF 3V/18V 14-CFP |
Customer Reference | |
Detailed Description | Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-CFP |
Datasheet | Datasheet |
Category | Output Type Complementary |
Manufacturer Harris Corporation | Current - Output High, Low 38mA, 38mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Line Driver | Package / Case 14-CFlatPack |
Number of Elements 4 | Supplier Device Package 14-CFP |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 506 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,60182 € | 259,62 € |
| Unit Price without VAT: | 23,60182 € |
|---|---|
| Unit Price with VAT: | 28,08617 € |

