
CD4041UBE | |
|---|---|
DigiKey Part Number | 2156-CD4041UBE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4041UBE |
Description | IC BUFF LINE DRIVER 18V 14-PDIP |
Customer Reference | |
Detailed Description | Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Line Driver | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Complementary | |
Current - Output High, Low | 38mA, 38mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Tube: | 1061 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,25649 € | 257,58 € |
| Unit Price without VAT: | 1,25649 € |
|---|---|
| Unit Price with VAT: | 1,49522 € |


