Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4040BM

DigiKey Part Number
296-32882-5-ND
Manufacturer
Manufacturer Product Number
CD4040BM
Description
IC BINARY COUNTER 12-BIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4040BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.091
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73800 €7,38 €
400,63800 €25,52 €
1200,58208 €69,85 €
2800,54925 €153,79 €
5200,52979 €275,49 €
1.0000,51257 €512,57 €
2.5200,49307 €1.242,54 €
5.0000,48155 €2.407,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €

Other Suppliers on DigiKey

1.669In Stock
Ships from Rochester Electronics, LLC