
CD4040BCSJX | |
|---|---|
DigiKey Part Number | 2156-CD4040BCSJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CD4040BCSJX |
Description | IC BINARY COUNTER 12-BIT 16SOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOP |
Datasheet | Datasheet |
Category | Count Rate 12 MHz |
Manufacturer Fairchild Semiconductor | Trigger Type Negative Edge |
Series | Voltage - Supply 3 V ~ 15 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOP |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71963 € | 256,19 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

