
CD4040BCM | |
|---|---|
DigiKey Part Number | 2156-CD4040BCM-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CD4040BCM |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Fairchild Semiconductor | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 15 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Tube: | 1817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,35358 € | 257,18 € |
| Unit Price without VAT: | 1,35358 € |
|---|---|
| Unit Price with VAT: | 1,61076 € |

